LAB600-12-24F

Panduit
644-LAB600-12-24F
LAB600-12-24F

Mfr.:

Description:
Terminals Aluminum Compression Lug, 2 Hole, 600 kcmil, 1/2 (12.7mm) Stud

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
57,44 € 57,44 €
57,43 € 2.756,64 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Terminals
Lug Terminal
Compression
Crimp
Not Insulated
Screw
Tin
Aluminum
LAB
Pan-Lug
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CO
Product Type: Terminals
Factory Pack Quantity: 24
Subcategory: Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

LAB Aluminum Compression Lugs

Panduit LAB Aluminum Compression Lugs are manufactured from high-conductivity thick wall aluminum with an enclosed barrel for harsh environments. These lugs include two stud holes and are barrel color-coded with die index numbers. The LAB aluminum lugs come factory pre-filled with joint compound and tin-plated to prevent corrosion. These lugs are cULus listed up to 35kV voltage rating and temperature rated to 90°C.

LAB Two-Hole Compression Lugs

Panduit LAB Two-Hole Compression Lugs feature seamless aluminum tubing and tin-plated construction. These lugs offer an enclosed barrel, making them suitable for harsh environments. The color-coded barrels marked with Panduit and specified competitor die index numbers ensure proper crimp die selection. Panduit LAB Two-Hole Compression Lugs have a 1/2" stud size, a maximum 2mm barrel length, and a CSA-certified voltage rating of 35KV.