LAB4/0-12-5R

Panduit
644-LAB4/0-12-5R
LAB4/0-12-5R

Mfr.:

Description:
Terminals Aluminum Compression Lug, 2 Hole, 4/0 AWG, 1/2 (12.7mm) Stud

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Terminals
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LAB
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: Terminals
Factory Pack Quantity: 5
Subcategory: Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
USHTS:
8536904000
ECCN:
EAR99

LAB Aluminum Compression Lugs

Panduit LAB Aluminum Compression Lugs are manufactured from high-conductivity thick wall aluminum with an enclosed barrel for harsh environments. These lugs include two stud holes and are barrel color-coded with die index numbers. The LAB aluminum lugs come factory pre-filled with joint compound and tin-plated to prevent corrosion. These lugs are cULus listed up to 35kV voltage rating and temperature rated to 90°C.

LAB Two-Hole Compression Lugs

Panduit LAB Two-Hole Compression Lugs feature seamless aluminum tubing and tin-plated construction. These lugs offer an enclosed barrel, making them suitable for harsh environments. The color-coded barrels marked with Panduit and specified competitor die index numbers ensure proper crimp die selection. Panduit LAB Two-Hole Compression Lugs have a 1/2" stud size, a maximum 2mm barrel length, and a CSA-certified voltage rating of 35KV.