LAB1000-12-8

Panduit
644-LAB1000-12-8
LAB1000-12-8

Mfr.:

Description:
Terminals Aluminum Compression Lug, 2 Hole, 1000 kcmil, 1/2 (12.7mm) Stud

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
92,52 € 92,52 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Terminals
RoHS:  
LAB
Pan-Lug
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: Terminals
Factory Pack Quantity: 8
Subcategory: Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99