KP-FSD3

Panduit
644-KP-FSD3
KP-FSD3

Mfr.:

Description:
Terminals Vinyl Insulated Ferrule Kit, #12 - 6 AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
122,78 € 122,78 €
112,25 € 1.122,50 €
110,59 € 2.764,75 €
110,58 € 11.058,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Terminals
RoHS:  
Ferrules
Insulated
12 AWG
6 AWG
Push-In
Brand: Panduit
Insulation Material: Vinyl
Material: Vinyl
Product Type: Terminals
Factory Pack Quantity: 1
Subcategory: Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Product Catalogs

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.