KP-FSD2

Panduit
644-KP-FSD2
KP-FSD2

Mfr.:

Description:
Terminals Vinyl Insulated Ferrule Kit, #22 - 14 AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
56 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
131,43 € 131,43 €
122,68 € 1.226,80 €
122,64 € 3.066,00 €
122,52 € 6.126,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Terminals
RoHS:  
Ferrules
Insulated
22 AWG
14 AWG
Push-In
Bulk
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Insulation Material: Vinyl
Material: Vinyl
Product Type: Terminals
Factory Pack Quantity: 1
Subcategory: Terminals
Unit Weight: 96 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99