JP2CMB-L20

Panduit
644-JP2CMB-L20
JP2CMB-L20

Mfr.:

Description:
Cable Mounting & Accessories J-Pro Cable Support System Ceiling Mount, Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,15 € 5,15 €
4,93 € 49,30 €
4,79 € 119,75 €
4,59 € 229,50 €
4,50 € 450,00 €
4,36 € 1.090,00 €
4,26 € 2.130,00 €
4,22 € 4.220,00 €
4,18 € 10.450,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Cable Support System
Ceiling Mount
Nylon
50.8 mm
Brand: Panduit
Product: Cable Supports
Factory Pack Quantity: 50
Subcategory: Wire & Cable Management
Unit Weight: 105,240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8302500000
USHTS:
8302500000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.