ISTPHCH15MBL

Panduit
644-ISTPHCH15MBL
ISTPHCH15MBL

Mfr.:

Description:
Ethernet Cables / Networking Cables Patch Cord, IndustrialNET, Cat5e, Shield

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Ethernet Cables / Networking Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Cat 5e
Modular Plug
8 Position
Modular Plug
8 Position
Male / Male
15 m (49.213 ft)
Black
24 AWG
IP20
600 V
Brand: Panduit
Description/Function: IndustrialNET, Shielded Patch Cord
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: Ethernet Cables / Networking Cables
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PANDUIT