ISTPHCH10MBU

Panduit
644-ISTPHCH10MBU
ISTPHCH10MBU

Mfr.:

Description:
Ethernet Cables / Networking Cables Patch Cord, IndustrialNET, Cat5e, Shielded, 600V, RJ45 plug to RJ45 plug, Blue, 10 meter

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
98,14 € 98,14 €
94,21 € 942,10 €
91,11 € 2.277,75 €
90,07 € 4.503,50 €
88,50 € 8.850,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 5e
Modular Plug
8 Position
Modular Plug
8 Position
Male / Male
10 m (32.808 ft)
Blue
24 AWG
IP20
600 V
Brand: Panduit
Description/Function: IndustrialNET, Shielded Patch Cord
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: Ethernet Cables / Networking Cables
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PANDUIT