ISTPH6X10MTL

Panduit
644-ISTPH6X10MTL
ISTPH6X10MTL

Mfr.:

Description:
Ethernet Cables / Networking Cables Patch Cord, IndustrialNET, Cat6A, Shielded, 600V, RJ45 plug to RJ45 plug, Teal, 10 meter

In Stock: 35

Stock:
35 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
126,96 € 126,96 €
118,03 € 1.180,30 €
114,64 € 2.866,00 €
101,97 € 5.098,50 €
98,30 € 9.830,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 6a
Modular Plug
8 Position
Modular Plug
8 Position
Male / Male
10 m (32.808 ft)
Blue (Teal)
26 AWG
IP20
600 V
Brand: Panduit
Description/Function: IndustrialNET, Shielded Patch Cord
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: Ethernet Cables / Networking Cables
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Costa Rica
Assembly Country of Origin:
Costa Rica
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PANDUIT