ISFCH5C02ATL-XG

Panduit
644-ISFCH5C02ATL-XG
ISFCH5C02ATL-XG

Mfr.:

Description:
Multi-Conductor Cables Copper Cable, Industrial, Cat5e, 2-pair, 24/7 AWG stranded, SF/UTP, CM, Teal, 1000ft/305m reel
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,09 € 2.090,00 €
2,00 € 4.000,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Multi-Conductor Cables
RoHS:  
Cat 5e
Shielded
305 m
24 AWG
6.1 mm (0.24 in)
Teal
Thermoplastic Elastomer (TPE)
Copper
80 V
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insulation Material: High Density Foam Polyethylene (HDFPE)
Product Type: Multi-Conductor Cables
Series: ISFCH
Factory Pack Quantity: 1000
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
USHTS:
8544491000
ECCN:
EAR99

ISFCH IndustrialNet™ Copper Cables

Panduit ISFCH IndustrialNet™ Copper Cables meet or exceed the IEC 61156-6, ANSI/TIA-568-C.2 Category 6A/5e and ODVA EtherNet/IP and CC-Link standards up to 80 meters. These cables comprise 26/7 or 24/7AWG stranded copper conductors with High-Density Polyethylene (HDPE) insulations. The copper conductors are twisted in pairs and wrapped with foam polypropylene tape to form a core. The jacket used is oil, UV, weld splatter, and abrasion-resistant for enhanced chemical resistance and mechanical performance. The ISFCH cables support high-flex applications and are rated for 600V panel or on-machine applications where space is shared with high-voltage cables.

FEATURED PRODUCTS
PANDUIT