ILT3S-M0

Panduit
644-ILT3S-M0
ILT3S-M0

Mfr.:

Description:
Cable Ties Cable Tie, In-Line, 11.5L (292mm), Standard, Weather Resistant, Black

In Stock: 300

Stock:
300 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,335 € 0,34 €
0,332 € 3,32 €
0,331 € 331,00 €
0,322 € 644,00 €
0,308 € 1.540,00 €
0,304 € 3.040,00 €
0,276 € 6.900,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Ties
RoHS:  
Cable Ties
Standard Cable Ties
In-Line
Black
UV Resistant, Weather Resistant
Nylon
11.5 in
0.189 in
23 kg
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Maximum Bundle Diameter: 3 in
Series: ILT
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Tradename: Belt-Ty
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909093
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99