ILT3S-C

Panduit
644-ILT3S-C
ILT3S-C

Mfr.:

Description:
Cable Ties Cable Tie, In-Line, 11.5L (292mm), Stand

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Ties
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Cable Ties
Standard Cable Ties
In-Line
Nylon
11.5 in
0.189 in
23 kg
UL
Brand: Panduit
Maximum Bundle Diameter: 3 in
Series: ILT
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Tradename: Belt-Ty
Part # Aliases: MS3367-29-9
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.