ILT2S-C

Panduit
644-ILT2S-C
ILT2S-C

Mfr.:

Description:
Cable Ties Cable Tie, In-Line, 8.3L (211mm), Standard, Nylon, Natural

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Panduit CBR2S-M
Panduit
Cable Ties Cable Tie, In-Line, 7.6L, 193mm), Standard, Nylon, Natural

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Ties
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Cable Ties
Standard Cable Ties
In-Line
Natural
Nylon
8.3 in
0.189 in
23 kg
UL62275 Type 2; 21; ULE56854
Brand: Panduit
Maximum Bundle Diameter: 1.89 in
Series: ILT
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Tradename: Belt-Ty
Part # Aliases: MS3367-23-9
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.