ICD14T1NTL3M

Panduit
644-ICD14T1NTL3M
ICD14T1NTL3M

Mfr.:

Description:
Ethernet Cables / Networking Cables IndustrialNet Cordset - M12 Male D-code,

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Ethernet Cables / Networking Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Cat 5e
M12
4 Position
Plug
4 Position
Male / Male
3 m (9.843 ft)
24 AWG
D Coded
IP68
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
USOC Codes: RJ45
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040

FEATURED PRODUCTS
PANDUIT