IAEBHC6

Panduit
644-IAEBHC6
IAEBHC6

Mfr.:

Description:
Modular Connectors / Ethernet Connectors Industrial Ethernet Coupler Connector, Cat 6 UTP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,91 € 67,91 €
63,12 € 631,20 €
60,89 € 1.522,25 €
59,07 € 2.953,50 €
57,64 € 5.764,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Couplers
Circular
RJ45
1x1
8P8C
Unshielded
Cat 6
Panel Mount
Straight
IP67
Black
User Selectable
IAEB
Application: 1G/10G Base-T
Brand: Panduit
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Locking Mechanism: Bayonet
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

IAEB IndustrialNet™ Bulkhead Connectors

Panduit IAEB IndustrialNet™ Bulkhead Connectors are 8-position connectors featuring an RJ45 jack and designed for manufacturing environments. These connectors offer an IP67-rated seal that protects from dust and temporary immersion in water. The IAEB bulkhead connectors meet/exceed the ANSI/TIA568.2-D standards for category performance requirements. These connectors also meet all ODVA Ethernet/IP electrical and mechanical performance requirements. The IAEB bulkhead connectors terminate to a 4-pair, 24AWG, 100Ω twisted pair cable and do not require a punch-down tool. Applications include secure and reliable connections for superior data transmission in work cells, automotive panel stamping plants, and manufacturing facilities.

FEATURED PRODUCTS
PANDUIT