HSTTPN75-CC

Panduit
644-HSTTPN75-CC
HSTTPN75-CC

Mfr.:

Description:
Heat Shrink Tubing & Sleeves .75" (19.1mm) PVC Heat Shrink Clear

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
453,13 € 453,13 €
447,80 € 4.478,00 €
440,99 € 11.024,75 €
50 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Clear
Polyolefin (PO)
30.48 m (100 ft)
19.05 mm (0.75 in)
2:1
HSTTP
Brand: Panduit
Chemical Resistant: No
Features: Crystal Clear PVC Heat Shrink
Flammability Rating: High Flame Retardant
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3917390000
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PANDUIT