HSTTP06-MY

Panduit
644-HSTTP06-MY
HSTTP06-MY

Mfr.:

Description:
Heat Shrink Tubing & Sleeves Heat Shrink Thin PVC, .06"(1.6mm) Dia Bl

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Heat Shrink Tubing & Sleeves
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Black
Polyvinyl Chloride (PVC), Cross Linked
304.8 m (1000 ft)
1.6 mm (0.063 in)
2:1
HSTTP
Brand: Panduit
Chemical Resistant: No
Compliance: UL
Family: HSTTP PVC Heat Shrink
Features: PVC DRY-SHRINK Heat Shrink Tubing
Flammability Rating: UL 224 VW-1
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3917320099
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PANDUIT