HSTT75-48-5-4

Panduit
644-HSTT75-48-5-4
HSTT75-48-5-4

Mfr.:

Description:
Heat Shrink Tubing & Sleeves Heat Shrink Thin, .75"(19.0mm) Dia, Yellow

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,53 € 8,53 €
8,02 € 80,20 €
7,67 € 191,75 €
7,48 € 374,00 €
7,45 € 745,00 €
7,42 € 1.855,00 €
7,40 € 3.700,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Thin Wall
Yellow
Polyolefin (PO)
1.219 m (4 ft)
19.1 mm (0.752 in)
9.5 mm (0.374 in)
2:1
HSTT
Bulk
Brand: Panduit
Chemical Resistant: Yes
Family: HSTT Heat Shrink
Features: Thin Wall Polyolefin Heat Shrink
Flammability Rating: Flame Retardant
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 5
Subcategory: Wire & Cable Management
Unit Weight: 226,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3917320099
CNHTS:
3917390000
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HSTT Dry Heat Shrink Tubing & Sleeves

Panduit HSTT Dry Heat Shrink Tubing and Sleeves are designed with Polyolefin cross-linked material for impressive thermal, physical, and chemical resistance. These heat shrinks are flexible, flame retardant, UV resistant (black only), and feature an impressive 2:1 shrink ratio. The HSTT heat shrinks are RoHS-compliant, CSA-certified (except clear), and UL-recognized. Applications include strain relief, insulation, protection, bundles, color-coded wires, and electrical components.

FEATURED PRODUCTS
PANDUIT