HSTT25-C10

Panduit
644-HSTT25-C10
HSTT25-C10

Mfr.:

Description:
Heat Shrink Tubing & Sleeves DRY-SHRINK TUBING REEL 100'

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
117,45 € 117,45 €
115,05 € 575,25 €
112,56 € 1.125,60 €
109,85 € 2.746,25 €
108,94 € 5.447,00 €
108,15 € 10.815,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Thin Wall
White
Polyolefin (PO)
30.48 m (100 ft)
6.4 mm (0.252 in)
3.2 mm (0.126 in)
2:1
HSTT
Brand: Panduit
Chemical Resistant: No
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Family: HSTT Heat Shrink
Features: Thin Wall Polyolefin Heat Shrink
Flammability Rating: Flame Retardant
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 785,255 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3917320099
CNHTS:
3926909106
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

FEATURED PRODUCTS
PANDUIT