HSTT150-C4

Panduit
644-HSTT150-C4
HSTT150-C4

Mfr.:

Description:
Heat Shrink Tubing & Sleeves Heat Shrink Thin, 1.5"(38.1mm) Dia, Yellow

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
494,75 € 494,75 €
494,74 € 2.473,70 €
25 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Yellow
Polyolefin (PO)
30.48 m (100 ft)
38.1 mm (1.5 in)
2:1
HSTT
Brand: Panduit
Chemical Resistant: Yes
Family: HSTT Heat Shrink
Features: Thin Wall Polyolefin Heat Shrink
Flammability Rating: Flame Retardant
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3917320099
CNHTS:
3917390000
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HSTT Dry Heat Shrink Tubing & Sleeves

Panduit HSTT Dry Heat Shrink Tubing and Sleeves are designed with Polyolefin cross-linked material for impressive thermal, physical, and chemical resistance. These heat shrinks are flexible, flame retardant, UV resistant (black only), and feature an impressive 2:1 shrink ratio. The HSTT heat shrinks are RoHS-compliant, CSA-certified (except clear), and UL-recognized. Applications include strain relief, insulation, protection, bundles, color-coded wires, and electrical components.

FEATURED PRODUCTS
PANDUIT