HSTT150-48-5-5

Panduit
644-HSTT150-48-5-5
HSTT150-48-5-5

Mfr.:

Description:
Heat Shrink Tubing & Sleeves Heat Shrink Thin, 1.5" (38.1mm) Dia., Green

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,16 € 22,16 €
20,59 € 102,95 €
19,48 € 194,80 €
18,98 € 474,50 €
18,54 € 927,00 €
18,46 € 1.846,00 €
18,45 € 4.612,50 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
HSTT
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 5
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99

FEATURED PRODUCTS
PANDUIT