HSTT09-C6

Panduit
644-HSTT09-C6
HSTT09-C6

Mfr.:

Description:
Heat Shrink Tubing & Sleeves Heat Shrink Thin, .09"(2.4mm) Dia, Blue

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Heat Shrink Tubing & Sleeves
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Blue
Polyolefin (PO)
30.48 m (100 ft)
2.362 mm (0.093 in)
2:1
HSTT
Brand: Panduit
Chemical Resistant: Yes
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Family: HSTT Heat Shrink
Features: Thin Wall Polyolefin Heat Shrink
Flammability Rating: Flame Retardant
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3917320099
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

FEATURED PRODUCTS
PANDUIT