HSTT06-C10

Panduit
644-HSTT06-C10
HSTT06-C10

Mfr.:

Description:
Heat Shrink Tubing & Sleeves Heat Shrink Thin, .06"(1.6mm) Dia, White

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
70,47 € 70,47 €
68,63 € 343,15 €
67,38 € 673,80 €
65,46 € 1.636,50 €
64,01 € 3.200,50 €
62,46 € 6.246,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
White
Polyolefin (PO)
30.48 m (100 ft)
1.6 mm (0.063 in)
2:1
HSTT
Brand: Panduit
Chemical Resistant: Yes
Family: HSTT Heat Shrink
Features: Thin Wall Polyolefin Heat Shrink
Flammability Rating: Flame Retardant
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HSTT Dry Heat Shrink Tubing & Sleeves

Panduit HSTT Dry Heat Shrink Tubing and Sleeves are designed with Polyolefin cross-linked material for impressive thermal, physical, and chemical resistance. These heat shrinks are flexible, flame retardant, UV resistant (black only), and feature an impressive 2:1 shrink ratio. The HSTT heat shrinks are RoHS-compliant, CSA-certified (except clear), and UL-recognized. Applications include strain relief, insulation, protection, bundles, color-coded wires, and electrical components.

FEATURED PRODUCTS
PANDUIT