HS2X2YL6NM

Panduit
644-HS2X2YL6NM
HS2X2YL6NM

Mfr.:

Description:
Wire Ducting & Raceways Channel, Hinged, Solid, No Mtg. Holes, SOLD PER FOOT

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Wire Ducting & Raceways
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
FiberRunner Hinged Channel
Polyvinyl Chloride (PVC)
Yellow
6 ft
2.17 in
2 in
2 x 2
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Family: Fiber Runner Routing System
Features: 2x2 system ideal for use with smaller cable counts
Mounting Method: No Mounting Holes
Product Type: Wire Ducting & Raceways
Secondary Colour: Yellow
Factory Pack Quantity: 6
Subcategory: Wire & Cable Management
Tradename: FiberRunner
Unit Weight: 1,042 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CNHTS:
8536690000
CAHTS:
8536690010
USHTS:
3925900000
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99