HLT3I-X6

Panduit
644-HLT3I-X6
HLT3I-X6

Mfr.:

Description:
Cable Ties Hook & Loop Tie, Loop Style, 12.0L (305mm), .50W (12.7mm), Blue

In Stock: 80

Stock:
80 Can Dispatch Immediately
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,98 € 29,80 €
2,85 € 85,50 €
2,47 € 247,00 €
2,39 € 597,50 €
2,32 € 1.160,00 €
2,24 € 2.240,00 €
2,22 € 5.550,00 €
2,21 € 11.050,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Ties
RoHS:  
Cable Ties
Hook and Loop Ties
Blue
High Temperature
Nylon, Polyethylene (PE)
12 in
0.5 in
18 kg
Brand: Panduit
Maximum Bundle Diameter: 3.19 in
Packaging: Bulk
Series: HLT
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Tradename: Tak-Ty
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
6307909899
CNHTS:
3926909090
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.