HBN3-T

Panduit
644-HBN3-T
HBN3-T

Mfr.:

Description:
Cable Mounting & Accessories Harness Board Nail, Standard, 3.0" (76.2mm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 555

Stock:
555
Can Dispatch Immediately
On Order:
14.800
Expected 6/3/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,40 € 1,40 €
1,24 € 12,40 €
0,989 € 197,80 €
0,963 € 577,80 €
0,955 € 955,00 €
0,929 € 2.415,40 €
0,877 € 4.385,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Push-In
Steel
3 in
Brand: Panduit
Family: Harness Board Nails
Features: Speeds routing of wires, uniform driving depth is insured by a collar stop
Packaging: Bulk
Series: HBN
Factory Pack Quantity: 200
Subcategory: Wire & Cable Management
Tradename: Quick-Build
Unit Weight: 5,771 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
7317008000
CNHTS:
3926909090
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.