HB2SP25-X

Panduit
644-HB2SP25-X
HB2SP25-X

Mfr.:

Description:
Cable Mounting & Accessories Harness Board Standoff Post , .25" (6.4m

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Mounting & Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Cable Mounts
Harness Board
Screw
Aluminum Alloy
12.7 mm
4 in
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Family: Harness Board Standoff Posts
Features: Used to hold a push mount accessory or cable tie at a specific location on a harness board.
Height: 50.8 mm
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Thread Size: #12 (M6)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
7616999099
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99