H4X4LG6

Panduit
644-H4X4LG6
H4X4LG6

Mfr.:

Description:
Wire Ducting & Raceways Slotted Hinged Duct,PVC,4"X4"X6',LGRY SOLD PER FOOT
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Wire Ducting & Raceways
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Wiring Duct Cover
Polyvinyl Chloride (PVC)
Light Gray
0.72 in
104.1 mm
108 mm
Brand: Panduit
Compliance: UL
Family: Type H - Hinged Cover Wiring Duct
Features: Integrated hinged cover design allows easy access to wiring without hassle of removing and reinstaling cover
Product Type: Wire Ducting & Raceways
Secondary Colour: Light Gray
Series: Type H
Factory Pack Quantity: 6
Subcategory: Wire & Cable Management
Unit Weight: 356,070 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3925902000
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.