H100X064F1T-B

Panduit
644-H100X064F1T-B
H100X064F1T-B

Mfr.:

Description:
Wire Labels & Markers ThermTrans, Heatshrink Tubing, Polyolefi

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Wire Labels & Markers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Labels
Heat Shrink
Offers Crisp, Clear Legends with Superior Legibility
Polyolefin (PO)
0.64 in
1 in
H100X
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Family: Thermal Transfer Commercial Grade Heat Shrink Labels
Product Type: Wire Labels & Markers
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Part # Aliases: HEAT SHRINK LABELS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3919108090
USHTS:
8443995050
ECCN:
EAR99