H100X044H1T-B

Panduit
644-H100X044H1T-B
H100X044H1T-B

Mfr.:

Description:
Wire Labels & Markers ThermTrans, Heatshrink Tubing, Mil Grade Polyolefin, 1.00" W x .44" H, White, 5,000 pieces

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.817,33 € 1.817,33 €
10 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Wire Labels & Markers
RoHS:  
Heat Shrink
Offers Crisp, Clear Legends with Superior Legibility
Polyolefin (PO)
0.44 in
1 in
H100X
Brand: Panduit
Family: Thermal Transfer Military Grade Heat Shrink Labels
Product Type: Wire Labels & Markers
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Part # Aliases: HEAT SHRINK LABELS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3919108090
USHTS:
8443995050
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.