H100X044H1M2

Panduit
644-H100X044H1M2
H100X044H1M2

Mfr.:

Description:
Wire Labels & Markers PXE MP500/MP550 Cassette, Heat Shrink, Polyolefin, 1.0"Wx0.44"H, White

Lifecycle:
New Product:
New from this manufacturer.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Wire Labels & Markers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Label
Heat Shrink Label
Polyolefin (PO)
White
25.4 mm
11.8 mm
MP500
Brand: Panduit
Family: PXE
Maximum Temperature: + 135 C
Minimum Temperature: - 55 C
Product Type: Wire Labels & Markers
Factory Pack Quantity: 5
Subcategory: Wire & Cable Management
Unit Weight: 412,769 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.