G1X1WH6

Panduit
644-G1X1WH6
G1X1WH6

Mfr.:

Description:
Wire Ducting & Raceways Slotted Duct, PVC, 1" X 1" X 6',WHT SOLD PER FOOT
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Wire Ducting & Raceways
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Wide Slot Wiring Duct
Polyvinyl Chloride (PVC)
White
6 ft
31.8 mm
28.1 mm
Brand: Panduit
Compliance: UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Family: Wide Slot Wiring Duct
Features: Restricted slot design retains wire in slot for fast, easy wire installation or removal
Mounting Method: Standard Mounting Holes
Product Type: Wire Ducting & Raceways
Secondary Colour: White
Series: Type G
Factory Pack Quantity: 6
Subcategory: Wire & Cable Management
Unit Weight: 52,730 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3925902000
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

Type G Series Wide Slot Wiring Ducts

Panduit Type G Series Wide Slot Wiring Ducts feature a wide slot/finger design, providing greater sidewall rigidity. These ducts are manufactured with lead-free PVC materials and can be used with a wide range of wire bundle sizes. The Type G wiring ducts are provided with mounting holes and are UL-recognized for continuous use at 122°F (50°C) temperature and UL 94 flammability rating of V-0. These wide slot wiring ducts conform with NFPA 79-2007 section 13.3.1 requirement for flame retardant material. The Type G series wide slot wiring ducts are available with a 6-foot base and cover length.