FW2ERQ1Q1NNF026

Panduit
644-FW2ERQ1Q1NNF026
FW2ERQ1Q1NNF026

Mfr.:

Description:
Fibre Optic Cable Assemblies OM5 Sig Core 2f 1.6mm PC OFNR PushPull LC/PushPull LC Std Polarity Ult Perf 26f

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
72,75 € 72,75 €
72,74 € 727,40 €
72,19 € 1.804,75 €
70,40 € 3.520,00 €
68,68 € 6.868,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Fibre Optic Cable Assemblies
RoHS:  
Telecom
26 ft
2 Fiber
Green (Lime)
Optical Fiber Non Conductive Riser (OFNR)
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Fibre Type: OM5+
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544700000
ECCN:
EAR99

FEATURED PRODUCTS
PANDUIT