FTDNS4X4OR

Panduit
644-FTDNS4X4OR
FTDNS4X4OR

Mfr.:

Description:
Wire Ducting & Raceways Fitting, Adapter from 4" x 4" Fiber-Duct

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,31 € 29,31 €
27,25 € 272,50 €
26,27 € 656,75 €
25,70 € 1.285,00 €
25,14 € 2.514,00 €
24,59 € 6.147,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Wire Ducting & Raceways
Fitting, Adapter
Acrylonitrile Butadiene Styrene (ABS)
Brand: Panduit
Family: Adapters to Others Systems
Features: Fitting that transitions from various 4x4 systems to 4x4 Fiber-Duct
Mounting Method: Screw
Product Type: Wire Ducting & Raceways
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 159,030 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3925902000
USHTS:
3925900000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.