FST6H4

Panduit
644-FST6H4
FST6H4

Mfr.:

Description:
Wire Ducting & Raceways Fiber Splice Tray Holder

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
83,31 € 83,31 €
83,30 € 833,00 €
81,04 € 2.026,00 €
80,30 € 4.015,00 €
79,57 € 7.957,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Wire Ducting & Raceways
RoHS:  
Splice Tray Stacking Unit
7.93 in
117 mm
81 mm
Brand: Panduit
Family: Splice Tray and Holders
Features: Mechanical and fusion adhesive backed splice holders
Product Type: Wire Ducting & Raceways
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536700099
CNHTS:
8536700000
CAHTS:
8536700000
USHTS:
8536700000
JPHTS:
8536700001
MXHTS:
85367001
BRHTS:
85367000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.