FSDX75-8-D

Panduit
644-FSDX75-8-D
FSDX75-8-D

Mfr.:

Description:
Terminals Ferrule, Expanded White Sleeve, #20 AWG (0.5mm) Wire Size, 0.31 (8.0mm) Pin Length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17.627

Stock:
17.627 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,129 € 0,13 €
0,115 € 1,15 €
0,11 € 11,00 €
0,106 € 53,00 €
0,10 € 100,00 €
0,095 € 237,50 €
0,094 € 2.350,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Terminals
RoHS:  
Ferrules
One Wire
Solder
Female
Insulated
20 AWG
White
Tin
Copper Alloy
FSDX
Brand: Panduit
Contact Gender: Socket (Female)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Insulation Material: Polypropylene (PP)
Length: 13.5 mm
Maximum Operating Temperature: + 105 C
Product Type: Terminals
Factory Pack Quantity: 500
Subcategory: Terminals
Wire Gauge: 20 AWG
Unit Weight: 162,225 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99