FSC24

Panduit
644-FSC24
FSC24

Mfr.:

Description:
Wire Ducting & Raceways Splice Chip 24 Position

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,82 € 11,82 €
11,33 € 113,30 €
10,96 € 274,00 €
10,50 € 525,00 €
10,02 € 1.002,00 €
9,80 € 9.800,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Wire Ducting & Raceways
RoHS:  
Fusion Splice
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Family: Opticom Splice Tray and Holders
Features: Mechanical and fusion adhesive backed splice holders
Product Type: Wire Ducting & Raceways
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 32,792 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CNHTS:
8536690000
CAHTS:
8536690010
USHTS:
3925900000
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99