FS4X4WH6NM

Panduit
644-FS4X4WH6NM
FS4X4WH6NM

Mfr.:

Description:
Wire Ducting & Raceways Solid Raceway,PVC,4"X4"X6',WHT SOLD PER FOOT, NM
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Wire Ducting & Raceways
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Solid Wall Wiring Duct
Polyvinyl Chloride (PVC)
Light Gray
6 ft
107.9 mm
104.1 mm
Brand: Panduit
Compliance: UL
Family: FS - Solid Wall Raceway (Light Gray)
Features: Solid Wall Raceway
Packaging: Bulk
Product Type: Wire Ducting & Raceways
Secondary Colour: Light Gray
Factory Pack Quantity: 6
Subcategory: Wire & Cable Management
Unit Weight: 370,449 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.