FS2X4LG6

Panduit
644-FS2X4LG6
FS2X4LG6

Mfr.:

Description:
Wire Ducting & Raceways European Style Duct Sold per foot
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Wire Ducting & Raceways
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Solid Wall Wiring Duct
Polyvinyl Chloride (PVC)
Light Gray
6 ft
Brand: Panduit
Compliance: UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Family: FS - Solid Wall Raceway (Light Gray)
Features: Solid Wall Raceway
Product Type: Wire Ducting & Raceways
Secondary Colour: Light Gray
Factory Pack Quantity: 6
Subcategory: Wire & Cable Management
Unit Weight: 332,634 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3925902000
USHTS:
3925900000
ECCN:
EAR99