FS2RLU1U1NNM012

Panduit
644-FS2RLU1U1NNM012
FS2RLU1U1NNM012

Mfr.:

Description:
Fibre Optic Cable Assemblies OM4+ 2f 2mm PC LSZH LC Uniboot /LC Uniboot Std Polarity Ult IL 12m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
84,67 € 84,67 €
83,51 € 835,10 €
81,71 € 2.042,75 €
81,61 € 4.080,50 €
81,51 € 8.151,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Fibre Optic Cable Assemblies
Multimode
Duplex
Entrance Facilities, Telecommunications Rooms, Data Centers and at the Desk
LC Duplex
LC Duplex
Patch Cord
0.4 um
12 m
2 Fiber
Aqua
Low Smoke Zero Halogen (LSZH)
Brand: Panduit
Cable Diameter: 2 mm
Fibre Type: OS4+
Insertion Loss: 0.1 dB
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PANDUIT