FS2ELQ1Q1NNM013

Panduit
644-FS2ELQ1Q1NNM013
FS2ELQ1Q1NNM013

Mfr.:

Description:
Fibre Optic Cable Assemblies OM4+ 2f 1.6mm PC LSZH PushPull LC/PushPull LC Std Polarity Ult IL 13m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
87,01 € 87,01 €
84,65 € 2.116,25 €
83,86 € 4.193,00 €
83,08 € 8.308,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Fibre Optic Cable Assemblies
RoHS:  
Telecom
13 m
2 Fiber
Blue (Aqua)
Low Smoke Zero Halogen (LSZH)
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Fibre Type: OM4+
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544700090
USHTS:
8544700000
ECCN:
EAR99

FEATURED PRODUCTS
PANDUIT