FRUPS6X4BL

Panduit
644-FRUPS6X4BL
FRUPS6X4BL

Mfr.:

Description:
Wire Ducting & Raceways Fitting, Up Spout, 6" x 4" (150mm x 100mm), FiberRunner, BL

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
146,60 € 146,60 €
140,26 € 1.402,60 €
137,61 € 3.440,25 €
135,33 € 6.766,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Wire Ducting & Raceways
RoHS:  
Fitting, Vertical Spill-Over
Acrylonitrile Butadiene Styrene (ABS)
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Method: Snap In
Product Type: Wire Ducting & Raceways
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3925902000
CNHTS:
8536690000
CAHTS:
8536690010
USHTS:
3925900000
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99