FR6CS12

Panduit
644-FR6CS12
FR6CS12

Mfr.:

Description:
Racks & Rack Cabinet Accessories Bracket, 1/2" Thr. Rod Center Support QuikLock for 4" x 4" & 6" x 4" FiberRunner

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 20   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,19 € 1.003,80 €
49,62 € 2.481,00 €
48,75 € 4.875,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
Mounting Brackets
Threaded Rod Bracket
Black
Steel
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
USHTS:
8302496085
JPHTS:
830249000
MXHTS:
8302499900
BRHTS:
83024900
ECCN:
EAR99

FEATURED PRODUCTS
PANDUIT