FR19S3-R1M02

Panduit
644-FR19S3-R1M02
FR19S3-R1M02

Mfr.:

Description:
Fibre Optic Cable Assemblies Simpl. std. grade SC to ref. grade LC sm 9 microm ref. cable, 2mm riser, 2m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
118,33 € 118,33 €
118,32 € 1.183,20 €
118,16 € 2.954,00 €
116,56 € 5.828,00 €
114,96 € 11.496,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Fibre Optic Cable Assemblies
RoHS:  
Singlemode
SC Simplex
LC Simplex
Patch Cord
2 m
1 Fiber
Yellow
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CR
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 81,647 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544700000
ECCN:
EAR99

FEATURED PRODUCTS
PANDUIT