FFWC4X4OR

Panduit
644-FFWC4X4OR
FFWC4X4OR

Mfr.:

Description:
Wire Ducting & Raceways Fitting and Cover, 4-Way Cross, 4" x 4"

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
159,28 € 159,28 €
148,08 € 1.480,80 €
143,83 € 3.595,75 €
140,67 € 7.033,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Wire Ducting & Raceways
Fitting, Four Way Cross
Acrylonitrile Butadiene Styrene (ABS)
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Family: System Fittings
Features: Fittings include 5/16" assembly holes for fast mechanical fastening
Mounting Method: Rivet
Product Type: Wire Ducting & Raceways
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 1,098 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3925902000
USHTS:
3925900000
ECCN:
EAR99