FEC2X2OR

Panduit
644-FEC2X2OR
FEC2X2OR

Mfr.:

Description:
Wire Ducting & Raceways Fitting, End Cap, 2" x 2" (50mm x 50mm),

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,07 € 19,07 €
17,72 € 177,20 €
17,22 € 430,50 €
16,85 € 842,50 €
16,48 € 1.648,00 €
16,01 € 4.002,50 €
15,66 € 7.830,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Wire Ducting & Raceways
RoHS:  
Fitting, End Cap
Acrylonitrile Butadiene Styrene (ABS)
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Family: System Fittings
Features: Fittings include 5/16" assembly holes for fast mechanical fastening
Mounting Method: Snap In
Product Type: Wire Ducting & Raceways
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 26,671 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3925902000
USHTS:
3925900000
ECCN:
EAR99