FCM2-S6-T14

Panduit
644-FCM2-S6-T14
FCM2-S6-T14

Mfr.:

Description:
Cable Mounting & Accessories Flat Cable Mount, #6 Screw (M3), 2" (50.8mm) W Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 356

Stock:
356 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,57 € 1,57 €
1,39 € 13,90 €
1,09 € 218,00 €
1,02 € 612,00 €
0,98 € 980,00 €
0,937 € 2.436,20 €
0,92 € 4.600,00 €
0,912 € 9.120,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Mount
Screw
Nylon
1 in
5.06 in
Brand: Panduit
Compliance: UL
Family: Latch Flat Cable Mount
Features: Adhesive Backed Latching Flat Cable Holder
Height: 0.17 in
Packaging: Bulk
Factory Pack Quantity: 200
Subcategory: Wire & Cable Management
Thread Size: #6 (M3)
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.