FAP6WFDBDLCZ

Panduit
644-FAP6WFDBDLCZ
FAP6WFDBDLCZ

Mfr.:

Description:
Fibre Optic Connectors 6 Position Keyed (F-Dark Blue) Duplex LC Adapter Panel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
150,65 € 753,25 €
100 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Fibre Optic Connectors
RoHS:  
FAP
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Tradename: Opticom
Unit Weight: 80,739 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536700090
CAHTS:
8536700000
USHTS:
8536700000
JPHTS:
853670000
MXHTS:
8536700100
BRHTS:
85367000
ECCN:
EAR99

FEATURED PRODUCTS
PANDUIT