FAP12WCGRDLCZ

Panduit
644-FAP12WCGRDLCZ
FAP12WCGRDLCZ

Mfr.:

Description:
Fibre Optic Connectors 12 Position Keyed (C-Green) Duplex LC Adapter Panel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
344,72 € 1.723,60 €
334,84 € 3.348,40 €
325,02 € 8.125,50 €
50 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Fibre Optic Connectors
RoHS:  
FAP
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Tradename: Opticom
Unit Weight: 63,503 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536700099
USHTS:
8536700000
ECCN:
EAR99

FEATURED PRODUCTS
PANDUIT