F9TRL5NQSSNM005

Panduit
644-F9TRL5NQSSNM005
F9TRL5NQSSNM005

Mfr.:

Description:
Fibre Optic Cable Assemblies OS2 12f Harness LSZH MPO F/PushPull LC 61cm Fanout Std Polarity Std IL 5m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
764,31 € 764,31 €
764,30 € 7.643,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Fibre Optic Cable Assemblies
RoHS:  
Indoor
5 m
12 Fiber
Yellow
Low Smoke Zero Halogen (LSZH)
Brand: Panduit
Fibre Type: OS2
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544700090
USHTS:
8544700000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PANDUIT